Ohmite HS100F100E technical specifications.
| Diameter | 46.02mm |
| Height | 44.45mm |
| Length | 88.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Weight | 0.141096oz |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100F100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.