
Ohmite HS100F150E technical specifications.
| Package/Case | Aluminum |
| Mount | Flanges |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100F150E to view detailed technical specifications.
No datasheet is available for this part.
