Ohmite HS205ASL1K000T technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -10 |
| Package Length | 12.7 |
| Tolerance | 0.01 |
| Manufacturer Series | HSP |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite HS205ASL1K000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.