Ohmite HS250F1K4E technical specifications.
| Resistance | 1.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS250F1K4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
