Ohmite HS250J100E technical specifications.
| Diameter | 53.98mm |
| Height | 55.58mm |
| Length | 114.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.3kV |
| Weight | 1.323lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS250J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
