Ohmite HS250J20K technical specifications.
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| DC Rated Voltage | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS250J20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.