Ohmite HVC0402N5007KET technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.041inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5GR |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 10% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0402N5007KET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.