Surface mount fixed resistor featuring 5MΩ resistance with a 1% tolerance. This thick film resistor is rated for 75V DC and has a maximum power dissipation of 100mW. It utilizes a 0603 (1608 metric) case code with dimensions of 0.059" length, 0.031" width, and 0.022" height. Operating temperature range is -55°C to 155°C.
Ohmite HVC0603T5004FET technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.059inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0603T5004FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.