Surface mount chip resistor with 50M ohm resistance and 1% tolerance. Features a 0603 case code, 1/10W power rating, and 75V voltage rating. Operating temperature range is -55°C to 155°C. Thick film technology ensures reliable performance.
Ohmite HVC0603T5005FET technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0603T5005FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.