Ohmite HVC0603Z2506GET technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 250MR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0603Z2506GET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.