Surface mount chip resistor featuring 1M ohm resistance with a 5% tolerance. This thick film resistor is rated for 1/8W (125mW) power dissipation and a maximum operating voltage of 200V. It utilizes an 0805 (2012 metric) case code with dimensions of 0.079" L x 0.049" W x 0.022" H (1.25mm depth). Operating temperature range spans from -55°C to 155°C, and it is supplied on tape and reel, RoHS compliant.
Ohmite HVC0805T1004JET technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0805T1004JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.