Surface mount fixed resistor featuring thick film technology with a resistance value of 50 Megaohms and a 5% tolerance. This component offers a 200V voltage rating and a maximum power dissipation of 125mW. Designed for surface mounting, it utilizes an 0805 case code (2012 metric) with dimensions of 2mm (length) x 1.25mm (width) x 0.4mm (height). Operating temperature range is -55°C to 155°C, and it is RoHS compliant.
Ohmite HVC0805T5005JET technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.4mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0805T5005JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.