Surface mount chip resistor with 1 Gigaohm resistance and 5% tolerance, featuring a 0805 (2012 metric) case code. This thick film resistor offers a maximum power dissipation of 125mW and a voltage rating of 200V DC. Operating across a temperature range of -55°C to 155°C, it is suitable for surface mount applications and supplied on tape and reel.
Ohmite HVC0805Z1007JET technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.4mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC0805Z1007JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.