Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 100MΩ resistance with a 5% tolerance and a 600V voltage rating. Rated for 0.25W maximum power dissipation, operating between -55°C and 155°C. Packaged in a 1206 (3216 metric) case with SMD/SMT terminations, supplied on tape and reel.
Ohmite HVC1206T1006JET technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.5mm |
| Height | 0.022inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC1206T1006JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.