Surface mount chip resistor featuring 1 Gigaohm resistance with a 5% tolerance. This thick film resistor is rated for 600V DC and 1/4W (250mW) power dissipation. It utilizes a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.5mm width, and 0.4mm height. Operating temperature range is -55°C to 155°C, and it is RoHS compliant.
Ohmite HVC1206Z1007JET technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.5mm |
| Height | 0.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC1206Z1007JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.