1M ohm, 1% tolerance thin film chip resistor in a 1206 (3216 metric) surface mount package. Features 0.3W (300mW) maximum power dissipation, 1.5kV voltage rating, and operates from -55°C to 200°C. Moisture resistant and RoHS compliant, this component offers reliable performance for demanding applications.
Ohmite HVF1206T1004FE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.71mm |
| Length | 3.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF1206T1004FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.