Surface mount chip resistor featuring 2M ohm resistance with 1% tolerance and 0.3W power dissipation. This 1206 case size component utilizes thin film technology, offering a wide operating temperature range from -55°C to 200°C and a 1.5kV voltage rating. Designed for surface mounting, it boasts moisture resistance and is RoHS compliant.
Ohmite HVF1206T2004FE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.71mm |
| Length | 3.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF1206T2004FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.