Ohmite's JM100K is a general purpose axial inductor with a maximum operating temperature of 125 degrees Celsius. It features a tolerance of 10% and a rated current of 1.35A. The inductor has a self resonance frequency of 680 MHz and a quality factor of at least 40. It is available in a through-hole package with a length of 6.35mm.
Ohmite JM100K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.35 |
| Test Frequency | 25 |
| Self Resonance Frequency | 680 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 40 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM100K to view detailed technical specifications.
No datasheet is available for this part.