The Ohmite JM102K is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius. It has a nominal inductance of 10 microhenries and a quality factor of at least 55. The inductor is unshielded and designed for RF applications. It has a maximum rated current of 0.13 amps and a DC resistance of 3.7 ohms. The inductor is available in an axial package with a length of 6.35mm.
Ohmite JM102K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.13 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 55 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.