The JM132J is a general purpose axial inductor with a maximum operating temperature of 105 degrees Celsius. It has a nominal inductance of 13uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.15A and has a DC resistance of 2.8 ohms. It is designed for use in RF applications and is available in a through-hole package.
Ohmite JM132J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 13 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 45 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM132J to view detailed technical specifications.
No datasheet is available for this part.