Ohmite JM152K technical specifications.
| Package/Case | Molded |
| Inductance | 15uH |
| Max DC Current | 150mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite JM152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.