This Ohmite JM180K inductor is a general purpose axial type with a nominal inductance of 0.18uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a rated current of 1.105A. The inductor is not shielded and is intended for RF applications. It has a DC resistance of 0.12 and a self resonance frequency of 550. The inductor is available in a through-hole package with a length of 6.35mm.
Ohmite JM180K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.105 |
| Test Frequency | 25 |
| Self Resonance Frequency | 550 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 35 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.