The Ohmite JM510J is a general purpose axial inductor with a nominal inductance of 0.51uH and a minimum quality factor of 30. It operates within a temperature range of up to 125 degrees Celsius and has a maximum rated current of 0.589A. The inductor is not shielded and is designed for use in RF applications. It is available in a through-hole package with a length of 6.35mm.
Ohmite JM510J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.51 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.589 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 30 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM510J to view detailed technical specifications.
No datasheet is available for this part.