The JM561K is a general purpose inductor with a nominal inductance of 5.6uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and is designed for RF inductor applications. The inductor is unshielded and has a DC resistance of 1.8 ohms. It is available in an axial package with a length of 6.35mm and is suitable for through-hole mounting.
Ohmite JM561K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.185 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 65 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 50 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.