The JM622J is a general purpose inductor with a nominal inductance of 62uH and a DC resistance of 6.2Ohms. It has a maximum rated current of 94mA and operates within a temperature range of -55 to 105C. The inductor is shielded and has a self-resonance frequency of 16.5MHz. It is available in an axial package with a length of 6.35mm and is suitable for use in RF inductor applications.
Ohmite JM622J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 62 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.2 |
| Rated Current-Max | 0.094 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 16.5 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 50 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite JM622J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.