Ohmite KM150M technical specifications.
| Package/Case | Molded |
| Inductance | 150nH |
| Max DC Current | 2.45A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite KM150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.