Ohmite KM152K technical specifications.
| Inductance | 15uH |
| Max DC Current | 240mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite KM152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.