Ohmite L1000J250KE technical specifications.
| Diameter | 63.5mm |
| Length | 508mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 250kR |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 8.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L1000J250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
