Ohmite L100J200 technical specifications.
| Diameter | 19.1mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 200R |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
