Ohmite L12J100E technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.