Ohmite L12J12KE technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 1.748inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J12KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.