Datasheets.com
Datasheets.com
Wirewound Resistors 175watt 7.5K 5%
Ohmite

L175J7K5

Wirewound Resistors 175watt 7.5K 5%

PackageRadial
Resistance7.5kR
Voltage Rating3.595kV
MountingBrackets, Bolt
Quick Jump:

Technical Specifications

Ohmite L175J7K5 technical specifications.

General

Package/Case
Radial
Depth
28.6mm
Diameter
28.6mm
Features
Flame Retardant Coating
Lead/Base Style
Solder
Length
215.9mm
Max Operating Temperature
350°C
Min Operating Temperature
25°C
Max Power Dissipation
175W
Mount
Brackets, Bolt
Package Quantity
1
Packaging
Bulk
Resistance
7.5kR
RoHS Compliant
No
Series
270
Technology
WIRE WOUND
Termination
Lug
Tolerance
5%
Voltage Rating
3.595kV

Compliance

RoHS
Not Compliant

Datasheet

Ohmite L175J7K5 Datasheet

Download the complete datasheet for Ohmite L175J7K5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.