Ohmite L225J250 technical specifications.
| Package/Case | Radial |
| Construction | Tubular |
| Depth | 28.6mm |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 19mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Military Standard | Not |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 250R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| DC Rated Voltage | 4.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L225J250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.