Ohmite L225J25RE-MT1 technical specifications.
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Voltage Rating | 4.595kV |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J25RE-MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.