
Wirewound chassis mount resistor with 5 Ohm resistance and 5% tolerance, rated for 225W maximum power dissipation. Features vitreous enamel coating, RDL lug termination, and bolt-on mounting for chassis applications. Operates from -25°C to 350°C with a load current of 6.708A and a voltage rating of 4.6kV DC. This RoHS compliant component offers flame retardant properties and a radial package.
Ohmite L225J5R0E technical specifications.
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 266.7mm |
| Load Current | 6.708A |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
