
Wirewound fixed resistor, 25W power dissipation, 2 Ohm resistance with 5% tolerance. Features a 625V DC rated voltage and 7V AC rated voltage, operating from -25°C to 350°C. Chassis mountable with radial package, 14.3mm diameter and depth, and 50.8mm length. Includes flame retardant coating and lug termination. RoHS compliant.
Ohmite L25J2R0E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J2R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
