
Wirewound chassis mount resistor, 750 Ohm resistance with 5% tolerance, rated for 25W maximum power dissipation. Features vitreous enamel coating, RDL lug termination for bolt-on mounting, and a voltage rating of 625V DC. Operates within a temperature range of -25°C to 350°C, with a temperature coefficient of ±260ppm/°C. RoHS compliant and lead-free.
Ohmite L25J750E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 750R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 137V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J750E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
