Ohmite L50J625 technical specifications.
| Diameter | 14.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 625R |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.