Ohmite LN100J5R0E technical specifications.
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LN100J5R0E to view detailed technical specifications.
No datasheet is available for this part.