Ohmite LN50J10R technical specifications.
| Mount | Bolt |
| Resistance | 10R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.62kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite LN50J10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.