
Surface mount fixed resistor featuring metal alloy technology for high performance. 0.01 ohm resistance with a tight 0.5% tolerance and a low temperature coefficient of 50ppm/°C. Rated for 0.5W power dissipation, this 1206 (3216 metric) case size component offers moisture resistance and operates across a wide temperature range of -40°C to 125°C. Designed for tape and reel packaging, it utilizes four terminations for robust surface mounting.
Ohmite LVK12R010DER technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK12R010DER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
