Surface mount chip resistor with 20mΩ resistance and 0.5% tolerance. Features 750mW power dissipation and a 2010 (5025 metric) case code. Operates from -40°C to 125°C and is moisture resistant. Utilizes metal foil technology with four terminations, packaged in tape and reel.
Ohmite LVK20R020DER technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thick Film, Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK20R020DER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.