Surface mount chip resistor featuring 10mΩ resistance with a 0.5% tolerance. This 1W power rated component utilizes metal foil technology and a metal film resistor type. It is housed in a 2412 (6432 metric) case code, measuring 6.4mm in length, 3.2mm in width, and 3.2mm in depth. Operating across a temperature range of -40°C to 125°C, this moisture-resistant, RoHS compliant component is supplied on tape and reel.
Ohmite LVK24R010DER technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6432 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK24R010DER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.