Surface mount chip resistor with 20mΩ resistance and 0.5% tolerance. Features 1W power dissipation, metal film technology, and a 2412 (6432 metric) case code. Operating temperature range from -40°C to 125°C. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Ohmite LVK24R020DER technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6432 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK24R020DER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.