Surface mount fixed resistor featuring metal foil technology for low resistance applications. This component offers 2W power dissipation with a resistance value of 0.002 ohms and a tight 1% tolerance. Operating across a wide temperature range of -40°C to 125°C, it is housed in a 1224 (3264 metric) case with four terminations. The resistor is moisture resistant and supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1224 |
| Case Code (Metric) | 3264 |
| Package/Case | 1224 |
| Depth | 6.4mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Thick Film, Thin Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.4mm |
| RoHS | Compliant |