
Surface mount fixed resistor featuring metal foil technology for high performance. This 2W component offers a low resistance value of 3mR with a tight 1% tolerance and a temperature coefficient of 200ppm/°C. Designed for demanding applications, it operates across a wide temperature range of -40°C to 125°C and is housed in a 1224 (3264 metric) case. The resistor is moisture resistant and supplied on tape and reel for automated assembly.
Ohmite LVK25R003FER technical specifications.
| Case Code (Imperial) | 1224 |
| Case Code (Metric) | 3264 |
| Package/Case | 1224 |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Thin Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK25R003FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.