The Ohmite LVT series consists of low-value current sense resistors constructed from a metal alloy strip. These resistors offer high power density and stability for current monitoring in compact electronic assemblies. The LVT04R0050FER provides a 5 milli-ohm resistance with a precision 1% tolerance and a high 1/3-watt power rating in a small surface mount 0402 footprint.
Ohmite LVT04R0050FER technical specifications.
| Resistance | 5mΩ |
| Tolerance | 1% |
| Power Rating | 0.33W |
| Temperature Coefficient (TCR) | ±100ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Package Size | 0402 (1005)Inch (Metric) |
| Technology | Metal Alloy Strip |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Ohmite LVT04R0050FER to view detailed technical specifications.
No datasheet is available for this part.