
The 5kV 10kR 5% Thick Film SMD Resistor is a surface mount resistor with a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5W and is RoHS compliant. The resistor is packaged in a 5025 case with a height of 0.035inch and a length of 0.5inch. It is available in quantities of 500 in bulk packaging.
Ohmite MC102821002JE technical specifications.
| Case Code (Imperial) | 5025 |
| Package/Case | 5025 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Macrochip |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MC102821002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.