Ohmite MC102821005JE technical specifications.
| Case Code (Imperial) | 5025 |
| Package/Case | 5025 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Macrochip |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MC102821005JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
