Surface mount fixed resistor featuring a 0.005 ohm resistance value with a tight 1% tolerance. This 1W power rated metal alloy chip resistor offers a low temperature coefficient of 50ppm/°C for stable performance. Its compact 1206 package measures 3.2mm in length, 1.6mm in width, and 0.6mm in height, with two terminals for reliable connection. ROHS compliant.
Ohmite MCS1632R005FER technical specifications.
| Number of Terminals | 2 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MCS1632R005FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.